text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100MC-140

SMP100MC Series 150 mA 140 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMP100MC-140 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 5V
On State Current [It]-Typ: 100A
Off-State Voltage [Vdrm]: 126V to 140V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.30
7,500
$0.295
12,500+
$0.29
Product Variant Information section