text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP50-130

SMP50 Series 130V Bi Directional Telecom Equipment Protection Trisil -DO214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMP50-130 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
Off-State Voltage [Vdrm]: 130V
Hold Current [Ih]: 150mA
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$730.00
USD
Quantity
Unit Price
5,000
$0.146
10,000
$0.144
15,000
$0.143
25,000+
$0.14
Product Variant Information section