text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP80MC-200

SMP80MC Series 150 mA 200 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMP80MC-200 - Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 180V to 200V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
2,500
$0.191
5,000
$0.189
7,500
$0.187
10,000
$0.186
12,500+
$0.183
Product Variant Information section