text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235T-8I

T12T Series 800 Vdrm 35 mA 12 A Snubberless Triac - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2533
Product Specification Section
STMicroelectronics T1235T-8I - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
9,100
USA:
9,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$37.00
USD
Quantity
Unit Price
100
$0.37
250
$0.36
1,250
$0.35
2,500
$0.345
7,500+
$0.335