Manufacturer Part #
T835-600G-TR
T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
STMicroelectronics T835-600G-TR - Product Specification
STMicroelectronics T835-600G-TR - Technical Attributes
Attributes Table
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount