text.skipToContent text.skipToNavigation

Manufacturer Part #

TN1605H-6G

SCR Series 600 V 16 A 6 mA High Temperature Silicon Controlled Rectifier- D²PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN1605H-6G - Technical Attributes
Attributes Table
Type: SCR
No of Channels: 1
On-State Voltage [Vtm]: 600V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 6mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1600
Multiple Of:
50
Total
$592.00
USD
Quantity
Unit Price
100
$0.39
250
$0.38
1,000
$0.37
2,500
$0.365
6,250+
$0.355
Product Variant Information section