text.skipToContent text.skipToNavigation

Manufacturer Part #

TN3050H-12WY

Thyristors (SCR) and AC Switches-THYRISTORS (SCR)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2314
Product Specification Section
STMicroelectronics TN3050H-12WY - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.65V
On State Current [It]-Typ: 19A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 100mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
111,690
Singapore:
111,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$67.50
USD
Quantity
Unit Price
30
$2.25
120
$2.21
300
$2.19
750
$2.16
1,200+
$2.13