text.skipToContent text.skipToNavigation

Manufacturer Part #

TPDV1225RG

TPDV1225 Series 1200 Vdrm 25 A High Voltage Triac Flange Mount - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TPDV1225RG - Technical Attributes
Attributes Table
Package Style:  TOP-3
Features & Applications

The TPDV1225RG is a 25 A high voltage Triacs. The TPDVxx25 series use high performance alternistor technology.

Featuring very high commutation levels and high surge current capability, these devices are well adapted to power control for inductive and resistive loads (motor, transformer...) especially on three-phase power grid. It has an Operating temperature ranges b/w -40 °C to 125 °C.

Features:

  • On-state current (IT(RMS)): 25 A
  • Max. blocking voltage (VDRM/VRRM): 1200 V
  • Gate current (IGT): 150 mA
  • Commutation @ 10 V/μs: up to 88 A/ms
  • Noise immunity: 2 kV/μs
  • Insulated package: 2,500 V rms (UL recognized: E81734)

Applications:

  • Heating systems
  • Motor starters
  • Induction motor speed control (especially for fans)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,606.00
USD
Quantity
Unit Price
30
$6.16
90
$6.11
150
$6.09
300
$6.06
600+
$6.01
Product Variant Information section