text.skipToContent text.skipToNavigation

Manufacturer Part #

TS110-8A2-AP

TS110 Series 800 V 12 mA Ihold 1.25 A Flange Mount Circuit Breaker SCR - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS110-8A2-AP - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 800mA
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 1µA
Hold Current [Ih]: 12mA
Gate Trigger Current [Igt]-Max: 100µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.215
4,000
$0.21
10,000+
$0.205
Product Variant Information section