text.skipToContent text.skipToNavigation

Manufacturer Part #

TS820-600FP

TS820 Series 600 V 8 A Sensitive Gate SCR TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS820-600FP - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
5,000
$0.36
10,000+
$0.35
Product Variant Information section