text.skipToContent text.skipToNavigation

Manufacturer Part #

0233006.MXP

233 Series 5×20 mm 125 V 6 A Medium-Acting Glass Body Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2548
Product Specification Section
Littelfuse 0233006.MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Resistance: 0.0179Ω
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  20mm x D  5.2mm
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000
$0.765
3,000
$0.76
4,000
$0.755
5,000+
$0.74