text.skipToContent text.skipToNavigation

Manufacturer Part #

0324006.HXP

Fast-Acting 6A 250V Axial Leaded Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0324006.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Resistance: 0.024Ω
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Unit Price
100
$0.92
300
$0.90
500
$0.89
2,000
$0.865
3,000+
$0.845
Product Variant Information section