text.skipToContent text.skipToNavigation

Manufacturer Part #

0603L010YR

0603L Series 0603 15 V 40 A Surface Mount POLYFUSE Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse 0603L010YR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 100mA
Trip Current: 300mA
Resistance: 0.9Ω
Current Rating: 40A
Time to Trip: 300ms
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 0.8mm
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
4,000
$0.35
8,000+
$0.345
Product Variant Information section