text.skipToContent text.skipToNavigation

Manufacturer Part #

0805L075SLYR

PTC Reset Fuse 6V 750MA 0805

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0805L075SLYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 50mA
Trip Current: 1.5A
Resistance: 0.15Ω
Current Rating: 50A
Time to Trip: 200ms
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: T  0.75mm x L  2.1mm x W  1.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,160.00
USD
Quantity
Unit Price
4,000+
$1.04
Product Variant Information section