text.skipToContent text.skipToNavigation

Manufacturer Part #

0CNN200E.V

CNN Series 125 VAC 200 A Fast-Acting Bolt Mount POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0CNN200E.V - Technical Attributes
Attributes Table
Voltage Rating: 80V
Rated Voltage (VAC): 125VAC
Current Rating: 200A
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$150.95
USD
Quantity
Unit Price
5
$30.19
15
$29.88
25
$29.74
75
$29.44
125+
$29.18
Product Variant Information section