text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L110THYR

1206L Series 1206 6 V 1.1 A Surface Mount POLYFUSE® Resettable Fuse

Product Specification Section
Littelfuse 1206L110THYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$724.00
USD
Quantity
Unit Price
4,000
$0.181
8,000
$0.179
12,000
$0.178
16,000
$0.177
20,000+
$0.174