text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L200SLYR

1206L Series 1206 6 V 2 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1206L200SLYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Rated Voltage (VAC): 6VAC
Hold Current [Ih]: 2A
Trip Current: 4A
Resistance: 0.025Ω
Current Rating: 50A
Time to Trip: 0.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,920.00
USD
Quantity
Unit Price
4,000+
$0.73