text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L500/12SLPR

Polymeric PTC Resettable Fuse 12V 5 A Ih 1206 Concave Surface Mount

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1206L500/12SLPR - Technical Attributes
Attributes Table
Voltage Rating: 12V
Hold Current [Ih]: 5A
Trip Current: 10A
Resistance: 12mΩ
Current Rating: 50A
Time to Trip: 2s
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section