text.skipToContent text.skipToNavigation

Manufacturer Part #

16R900GF

USBR Series 16 V 9 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 16R900GF - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 9A
Trip Current: 15.3A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Unit Price
200
$0.46
600
$0.45
1,000
$0.445
4,000
$0.435
6,000+
$0.425
Product Variant Information section