text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L260/16MR

1812L Series 100 A 2.6 AIh 16 VDC Surface Mount PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1812L260/16MR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 2.6mA
Trip Current: 5A
Resistance: 0.015Ω
Current Rating: 100A
Time to Trip: 5s
Rated Power: 1.2W
No of Terminals: 2
Dimension: T  2mm x L  4.72mm x W  3.33mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000
$0.43
5,000+
$0.425
Product Variant Information section