text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L260THDR

1812L Series 1812 8 V 2.6 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L260THDR - Technical Attributes
Attributes Table
Voltage Rating: 8V
Hold Current [Ih]: 2.6A
Trip Current: 5.2A
Resistance: 0.047Ω
Current Rating: 100A
Time to Trip: 2.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Dimension: T  4.73mm x L  3.41mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.50
USD
Quantity
Unit Price
1,500
$0.187
3,000
$0.184
6,000
$0.182
22,500+
$0.177