text.skipToContent text.skipToNavigation

Manufacturer Part #

2016L150/33DR

PTC 33V POLYFUSE SURF MOUNT 2016 1.5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2016L150/33DR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Resistance: 180mΩ
Current Rating: 40A
Time to Trip: 1s
Operating Temp Range: -40°C to +85°C
Case Size: 2016 (5041 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
4,500
$0.38
7,500+
$0.375
Product Variant Information section