text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L050DR

2920L Series 2920 60 V 0.5 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2626
Product Specification Section
Littelfuse 2920L050DR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
Mounting Method: Surface Mount
Features & Applications

Littelfuse is a global company providing the broadest selection of circuit protection solutions in the world today. Littelfuse products are vital components in virtually every application powered by electrical energy.

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.

Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The 2920L050DR is a surface mount device in 2920 package. The 2920L050DR has an Operating Voltage of 60 volts with a current rating of 10 amps
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
1,500
$0.265
4,500
$0.26
7,500+
$0.255