text.skipToContent text.skipToNavigation

Manufacturer Part #

30R185UU

30R Series 30 V 1.85 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Littelfuse 30R185UU - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.85A
Trip Current: 3.7A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
75
$0.345
200
$0.335
500
$0.33
2,000
$0.32
5,000+
$0.31
Product Variant Information section