text.skipToContent text.skipToNavigation

Manufacturer Part #

30R600UF

30R Series 30 V 6 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Littelfuse 30R600UF - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  26.8mm x W  16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
200
$0.50
600
$0.49
1,000
$0.485
4,000
$0.47
6,000+
$0.465
Product Variant Information section