text.skipToContent text.skipToNavigation

Manufacturer Part #

60R017XU

60R Series 60 V 0.17 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse 60R017XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.17A
Trip Current: 0.34A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,995
USA:
25,995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
495
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.55
USD
Quantity
Unit Price
500
$0.29
1,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section