text.skipToContent text.skipToNavigation

Manufacturer Part #

60R065XU

60R Series 60 V 0.65 A Ø 9.4 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 60R065XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.65A
Trip Current: 1.3A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  9.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
2,000
$0.31
5,000+
$0.30
Product Variant Information section