text.skipToContent text.skipToNavigation

Manufacturer Part #

AHEF750

AHEF Series 32 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse AHEF750 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Hold Current [Ih]: 7.5A
Trip Current: 15A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x L  24.9mm x W  21.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
20
$1.07
50
$1.05
200
$1.02
500
$0.995
2,000+
$0.945
Product Variant Information section