Manufacturer Part #
ASMD030F-2
ASMD Series 60 V 0.23 A Ihold Surface Mount PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Littelfuse ASMD030F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.23A |
| Trip Current: | 0.59A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3.18mm x L 7.36mm x W 5.12mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.335
6,000
$0.33
10,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount