text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GDA-2A

Fuse, Cartridge, 2A, 5X20Mm, Fast Acting

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-GDA-2A - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Resistance: 73mΩ
Current Rating: 2A
Dimension: L  20mm x D  5.2mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
100
$4.77
200
$4.72
300
$4.69
400
$4.68
500+
$4.62
Product Variant Information section