text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR008NS-2

LVR 240 V 80 mA Ø 7.2 x 4.6 mm Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR008NS-2 - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.08A
Trip Current: 0.19A
Operating Temp Range: -40°C to +85°C
Dimension: T  10.2mm x L  7.2mm x W  4.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.50
USD
Quantity
Unit Price
1,500
$0.415
3,000
$0.41
6,000
$0.405
7,500+
$0.40
Product Variant Information section