text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR040S-2

LVR Series 240 V 0.4 A 3.8 x 19.5 x 11.5 mm Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Littelfuse LVR040S-2 - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 400mA
Trip Current: 900mA
Operating Temp Range: 85°C
Dimension: T  3.8mm x L  19.5mm x W  11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
10,000+
$0.355
Product Variant Information section