text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR055S-1

LVR Series 240 V 0.55 A 4.1 x 21.7 x 14 mm Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR055S-1 - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.55A
Trip Current: 1.25A
Operating Temp Range: -40°C to +85°C
Dimension: T  4.1mm x L  21.7mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications
LVR055S-1 line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120 VAC and 240 VAC, for up to 2 A of operating current at 20°C.

They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch devices do not require replacement after a fault event. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI).The PolySwitch LVR devices’ resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications.

Features :

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50 mA to 2 A
  • Line voltage rating of 120 VAC and 240 VAC
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Applications :

  • Electromagnetic loads
  • Game machines
  • Industrial controls
  • Lighting ballast
  • Loudspeakers
  • Medical equipment
  • Motors, fans and blowers
  • POS equipment
  • Satellite video receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,400.00
USD
Quantity
Unit Price
500
$0.775
1,000
$0.765
1,500
$0.755
2,500+
$0.74
Product Variant Information section