text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROSMD200F-2

PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 2.5s 0.02Ohm SMD Solder Pad

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Littelfuse MICROSMD200F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 2mA
Trip Current: 4A
Resistance: 20mΩ
Current Rating: 100A
Time to Trip: 2.5s
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: T  1.17mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section