text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC014F-2

MINISMDC Series 1812 60 V 0.14 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse MINISMDC014F-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.14A
Trip Current: 0.28A
Current Rating: 10A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Features & Applications

The MINISMDC014F Series 60 V 0.14 A 1812 Surface Mount Polyswitch Resettable Fuse

Product Highlights:

  • Surface Mount Application
  • Vmax = 60 V
  • Imax = 10 A
  • Family Name = miniSMD
  • Surface Mount Construction
  • Vmax (V) = 60
  • Imax (A) = 10
  • IH (Room Temperature) (A) = 0.14
  • IT (Room Temperature) (A) = 0.28
  • Rmin (?) = 1.50
  • R1 Max [Post Trip] (?) = 6.00
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.132
4,000
$0.131
8,000
$0.129
30,000+
$0.126