text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC020F-2

MINISMDC Series 1812 30 V 0.2 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse MINISMDC020F-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Features & Applications

The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.

This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.

Features:

  • Surface Mount Application
  • Vmax = 30 V
  • Imax = 10 A
  • IH (Room Temperature) (A) = 0.2
  • IT (Room Temperature) (A) = 0.40
  • Rmin (?) = 0.15
  • R1 Max [Post Trip] (?) = 0.60
  • Power Dissipation(Max) (w) =3.30
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
2,000
$0.176
4,000
$0.173
6,000
$0.172
10,000
$0.171
20,000+
$0.167