text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC110F/16-2

MINISMDC Series 1812 16 V 1.1 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse MINISMDC110F/16-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
10,000+
$0.21
Product Variant Information section