text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC110F/24-2

MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2607
Product Specification Section
Littelfuse MINISMDC110F/24-2 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,500
USA:
70,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
1,500
$0.305
4,500
$0.30
7,500+
$0.295