text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDC150F-2

NANOSMDC Series 1206 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse NANOSMDC150F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.

Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.

NANOSMDC150F-2 is part of the NANOSMDC150F Series family with  6 V 1.5 A 1206 Surface Mount Polyswitch Resettable Fuse.This device is lead free.

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
3,000
$0.17
6,000
$0.168
9,000
$0.166
15,000+
$0.163
Product Variant Information section