text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS4461MT1TXG

NIS4461 Series 24 V 1.39 W Electronic Fuse

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NIS4461MT1TXG - Technical Attributes
Attributes Table
Voltage Rating: 24V
Rated Power: 1.39W
Operating Temp Range: -40°C to +125°C
Terminal Pitch: 0.5mm
No of Terminals: 10
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,730.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section