text.skipToContent text.skipToNavigation

Manufacturer Part #

PTR060V0110-TR

PTR060 Series 60 V 1.1 A Radial Lead PolyTron™ PTC device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTR060V0110-TR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,500
$0.23
7,500
$0.225
15,000+
$0.22
Product Variant Information section