text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF400-2

PTC Resettable Fuse 4A 16V 2.4W

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RGEF400-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 4A
Trip Current: 6.8A
Resistance: 0.039Ω
Current Rating: 100A
Time to Trip: 1.7s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8.9mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
10,000+
$0.355
Product Variant Information section