text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF500

RGEF Series 16 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse RGEF500 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 5A
Trip Current: 8.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.5mm x L  14.3mm x W  9.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,568
USA:
3,568
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.42
400
$0.41
1,500
$0.40
4,000+
$0.385
Product Variant Information section