text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF700-2

RGEF Series 16 V 7 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RGEF700-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 7A
Trip Current: 11.9A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.5mm x L  19.7mm x W  11.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
6,000
$0.32
7,500+
$0.315
Product Variant Information section