text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF800

RGEF Series 16 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse RGEF800 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 8A
Trip Current: 13.6A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.5mm x L  20.9mm x W  12.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$205.00
USD
Quantity
Unit Price
500
$0.41
1,500
$0.40
2,000
$0.395
5,000
$0.39
7,500+
$0.385
Product Variant Information section