text.skipToContent text.skipToNavigation

Manufacturer Part #

RHEF050-2

PTC Resettable Fuse 0.5A(hold) 0.92A(trip) 30VDC 40A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RHEF050-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.5A
Trip Current: 0.9A
Resistance: 0.78Ω
Current Rating: 40A
Time to Trip: 2.5s
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.4mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section