text.skipToContent text.skipToNavigation

Manufacturer Part #

RHEF400

RHEF Series 16 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Littelfuse RHEF400 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 4A
Trip Current: 7.5A
Dimension: T  10mm x L  3mm x W  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,500
$0.415
4,000+
$0.40
Product Variant Information section