text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF050

RKEF Series 60 V 0.5 A Radial Lead Through Hole PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse RKEF050 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 500mA
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
880
USA:
880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
750
$0.245
2,500
$0.235
7,500+
$0.23
Product Variant Information section