Manufacturer Part #
RUEF160-2
RUEF Series 30 V 1.6 A Radial Lead PolySwitch PTC Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
Littelfuse RUEF160-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Rated Voltage (VAC): | 30VAC |
| Hold Current [Ih]: | 1.6mA |
| Trip Current: | 3.2A |
| Resistance: | 0.03Ω |
| Current Rating: | 100A |
| Time to Trip: | 8s |
| Terminal Pitch: | 4.3mm |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.215
6,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Through Hole