text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF500

RUEF Series 30 V 5 A Radial Through Hole PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse RUEF500 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 5A
Trip Current: 10A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  24.1mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,861
USA:
12,861
55,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.42
400
$0.41
1,500
$0.40
4,000+
$0.385
Product Variant Information section